
APS-7300 - 600V Output | |
|---|---|
DigiKey Part Number | 4321-APS-7300-600VOutput-ND |
Manufacturer | |
Manufacturer Product Number | APS-7300 - 600V Output |
Description | APS-7300 Customised 600V Output |
Customer Reference | |
Detailed Description | 0 ~ 600V Output Bench (AC to AC) Power Supply Output Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 120VAC | |
Voltage - Output | 0 ~ 600V |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,801.00000 | kr.16,801.00 |
| Unit Price without VAT: | kr.16,801.00000 |
|---|---|
| Unit Price with VAT: | kr.21,001.25000 |

