0 ~ 150VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply LED 0 ~ 16.8A Output Features Key Lock Function, Memory, Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-7200-110V Input

DigiKey Part Number
4321-APS-7200-110VInput-ND
Manufacturer
Manufacturer Product Number
APS-7200-110V Input
Description
2KVA, 45Hz-250Hz, 110VAC Input
Customer Reference
Detailed Description
0 ~ 150VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply LED 0 ~ 16.8A Output Features Key Lock Function, Memory, Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to AC)
Voltage - Supply
110VAC
Number of Outputs
1
Voltage - Output
0 ~ 150VAC, 0 ~ 310VAC
Current - Output
0 ~ 16.8A
Display Type
LED
Number of Characters
4
Size / Dimension
20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm)
Features
Key Lock Function, Memory, Programmable, RS232 Port
Accuracy - Voltmeter; Ammeter
0.5% + 5 digits
Voltage Regulation - Line
10mV
Voltage Regulation - Load
1%
Current Regulation - Line
1mA
Current Regulation - Load
1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,553.20000kr.12,553.20
2kr.12,489.80000kr.24,979.60
3kr.12,426.40000kr.37,279.20
Unit Price without VAT:kr.12,553.20000
Unit Price with VAT:kr.15,691.50000