0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LED 1.5 ~ 3A Output Features Memory, Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LED 1.5 ~ 3A Output Features Memory, Programmable, RS232 Port
APS-4000A
APS-4000A

APS-4000A

DigiKey Part Number
4321-APS-4000ATB-ND
Manufacturer
Manufacturer Product Number
APS-4000A
Description
350VA 45Hz-250Hz, 220VAC Input
Customer Reference
Detailed Description
0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LED 1.5 ~ 3A Output Features Memory, Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0 ~ 150VAC, 0 ~ 300VAC
Manufacturer
MATRIX TECHNOLOGY INC.
Current - Output
1.5 ~ 3A
Series
Display Type
LED
Packaging
Bulk
Number of Characters
8 (2)
Part Status
Active
Size / Dimension
16.929" L x 14.370" W x 5.906" H (430.00mm x 365.00mm x 150.00mm)
Type
Bench (AC to AC)
Features
Memory, Programmable, RS232 Port
Voltage - Supply
220VAC
Accuracy - Voltmeter; Ammeter
±1% FS
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:500
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,320.30000kr.5,320.30
2kr.5,288.25000kr.10,576.50
3kr.5,256.20000kr.15,768.60
5kr.5,192.10000kr.25,960.50
10kr.5,128.00000kr.51,280.00
20kr.5,063.90000kr.101,278.00
30kr.4,999.80000kr.149,994.00
40kr.4,935.70000kr.197,428.00
50kr.4,871.60000kr.243,580.00
Unit Price without VAT:kr.5,320.30000
Unit Price with VAT:kr.6,650.37500