
VK202-25-USB | |
|---|---|
DigiKey Part Number | 635-1052-ND |
Manufacturer | |
Manufacturer Product Number | VK202-25-USB |
Description | VFD DISP MODULE CHAR 20 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.75V ~ 5.25V USB 116.00mm x 37.00mm x 29.00mm |
Datasheet | Datasheet |
Category | Display Type Character |
Manufacturer Matrix Orbital | Format 5 x 7 CURS |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Character Size 4.70mm H x 2.40mm W |
Outline L x W x H 116.00mm x 37.00mm x 29.00mm | Interface USB |
Viewing Area 96.00mm L x 24.00mm W | Operating Temperature -20°C ~ 70°C |
Display Format 20 x 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,065.35780 | kr.106,535.78 |
| Unit Price without VAT: | kr.1,065.35780 |
|---|---|
| Unit Price with VAT: | kr.1,331.69725 |



