
LK202-25-GW | |
|---|---|
DigiKey Part Number | 635-1017-ND |
Manufacturer | |
Manufacturer Product Number | LK202-25-GW |
Description | LCD MOD 40DIG 20X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - White I2C, RS-232, TTL 116.00mm x 37.00mm x 28.69mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 28.69mm |
Manufacturer Matrix Orbital | Viewing Area 73.50mm L x 11.50mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface I2C, RS-232, TTL |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Color | Text Color Gray |
Display Mode Transmissive | Background Color White |
Character Size 5.55mm H x 3.20mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.320.18000 | kr.320.18 |
| 25 | kr.311.97480 | kr.7,799.37 |
| 50 | kr.311.28500 | kr.15,564.25 |
| Unit Price without VAT: | kr.320.18000 |
|---|---|
| Unit Price with VAT: | kr.400.22500 |



