


HTT70A-TPR-BLM-B0-H5-CH-V5 | |
|---|---|
DigiKey Part Number | 635-1173-ND |
Manufacturer | |
Manufacturer Product Number | HTT70A-TPR-BLM-B0-H5-CH-V5 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | HTT70A-TPR-BLM-B0-H5-CH-V5 Models |
Category | Viewing Area 157.00mm W x 89.10mm H |
Manufacturer Matrix Orbital | Dot Pixels 800 x 480 (WVGA) |
Packaging Bulk | Interface HDMI |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color Black |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.18mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.754.46000 | kr.754.46 |
| Unit Price without VAT: | kr.754.46000 |
|---|---|
| Unit Price with VAT: | kr.943.07500 |



