Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 4.3" (109.22mm) 480 x 272
GTT43A-TPR-BLM-B0-H1-Cx-V5 (BACK)

GTT43A-TPR-BLM-B0-H1-CU-V5

DigiKey Part Number
635-1139-ND
Manufacturer
Manufacturer Product Number
GTT43A-TPR-BLM-B0-H1-CU-V5
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
EDA/CAD Models
GTT43A-TPR-BLM-B0-H1-CU-V5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
98.70mm W x 57.50mm H
Manufacturer
Matrix Orbital
Backlight
LED - White
Packaging
Tray
Dot Pixels
480 x 272
Part Status
Discontinued at DigiKey
Interface
USB
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.20mm W x 0.20mm H
Touchscreen
Resistive
Base Product Number
Diagonal Screen Size
4.3" (109.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.988.03000kr.988.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.988.03000
Unit Price with VAT:kr.1,235.03750