Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 4.3" (109.22mm) 480 x 272
GTT43A-TPR-BLM-B0-H1-Cx-V5 (BACK)

GTT43A-TPR-BLM-B0-H1-CT-V5

DigiKey Part Number
635-1138-ND
Manufacturer
Manufacturer Product Number
GTT43A-TPR-BLM-B0-H1-CT-V5
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
EDA/CAD Models
GTT43A-TPR-BLM-B0-H1-CT-V5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
98.70mm W x 57.50mm H
Manufacturer
Matrix Orbital
Backlight
LED - White
Packaging
Tray
Dot Pixels
480 x 272
Part Status
Discontinued at DigiKey
Interface
TTL
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.20mm W x 0.20mm H
Touchscreen
Resistive
Base Product Number
Diagonal Screen Size
4.3" (109.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.