
GLT24064R-1U-USB-TCI | |
|---|---|
DigiKey Part Number | GLT24064R-1U-USB-TCI-ND |
Manufacturer | |
Manufacturer Product Number | GLT24064R-1U-USB-TCI |
Description | GRAPHIC DISPLAY MONOCHROME RGB - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) Monochrome USB 240 x 64 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Matrix Orbital | Dot Pixels 240 x 64 |
Packaging Bulk | Interface USB |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type Monochrome | Background Color Black |
Display Mode Transmissive | Dot Size 0.49mm W x 0.49mm H |
Touchscreen Resistive | Dot Pitch 0.53mm W x 0.53mm H |
Viewing Area 132.00mm W x 39.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.883.16000 | kr.883.16 |
| Unit Price without VAT: | kr.883.16000 |
|---|---|
| Unit Price with VAT: | kr.1,103.95000 |



