
GLT24064R-1U-TCI | |
|---|---|
DigiKey Part Number | GLT24064R-1U-TCI-ND |
Manufacturer | |
Manufacturer Product Number | GLT24064R-1U-TCI |
Description | GRAPHIC DISPLAY TFT RGB - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, TTL 240 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 240 x 64 |
Manufacturer Matrix Orbital | Interface I2C, RS-232, TTL |
Packaging Bulk | Graphics Color Red, Green, Blue (RGB) |
Part Status Active | Background Color Black |
Display Type TFT - Color | Dot Size 0.36mm W x 0.36mm H |
Touchscreen Resistive | Dot Pitch 0.39mm W x 0.39mm H |
Viewing Area 98.00mm W x 28.40mm H | Base Product Number |
Backlight LED - White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,022.52000 | kr.1,022.52 |
| Unit Price without VAT: | kr.1,022.52000 |
|---|---|
| Unit Price with VAT: | kr.1,278.15000 |

