
| GLK24064R-25-1U-FGW-VPT-E | |
|---|---|
| DigiKey Part Number | GLK24064R-25-1U-FGW-VPT-E-ND | 
| Manufacturer | |
| Manufacturer Product Number | GLK24064R-25-1U-FGW-VPT-E | 
| Description | GRAPHIC DISPLAY LCD GRAY - | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Graphic LCD Display Module Gray LCD - Monochrome I2C, RS-232, TTL 240 x 64 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Matrix Orbital | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Display Type | LCD - Monochrome | |
| Display Mode | - | |
| Touchscreen | - | |
| Diagonal Screen Size | - | |
| Viewing Area | 93.57mm W x 24.93mm H | |
| Backlight | LED - White | |
| Dot Pixels | 240 x 64 | |
| Interface | I2C, RS-232, TTL | |
| Graphics Color | Gray | |
| Background Color | White | |
| Dot Size | 0.36mm W x 0.36mm H | |
| Dot Pitch | 0.39mm W x 0.39mm H | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,019.52000 | kr.1,019.52 | 
| Unit Price without VAT: | kr.1,019.52000 | 
|---|---|
| Unit Price with VAT: | kr.1,274.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark