
GLK24064-25-FGW | |
|---|---|
DigiKey Part Number | 635-1004-ND |
Manufacturer | |
Manufacturer Product Number | GLK24064-25-FGW |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Black Monochrome I2C, RS-232, TTL 240 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 240 x 64 |
Manufacturer Matrix Orbital | Interface I2C, RS-232, TTL |
Packaging Bulk | Graphics Color Black |
Part Status Active | Background Color White |
Display Type Monochrome | Dot Size 0.49mm W x 0.49mm H |
Display Mode Transmissive | Dot Pitch 0.53mm W x 0.53mm H |
Viewing Area 132.20mm W x 39.20mm H | Base Product Number |
Backlight LED - White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,074.63000 | kr.1,074.63 |
| 25 | kr.1,035.01000 | kr.25,875.25 |
| 50 | kr.978.13900 | kr.48,906.95 |
| Unit Price without VAT: | kr.1,074.63000 |
|---|---|
| Unit Price with VAT: | kr.1,343.28750 |


