Similar

ELK204-7T-USB-YG-PL | |
|---|---|
DigiKey Part Number | 635-1071-ND |
Manufacturer | |
Manufacturer Product Number | ELK204-7T-USB-YG-PL |
Description | HMI OPERATOR PANEL MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel Monochrome |
Datasheet | Datasheet |
Category | Display Type Monochrome |
Manufacturer Matrix Orbital | Case Color Black |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Obsolete | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Type Operator Panel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELK204-7T-USB-GW-PL | Matrix Orbital | 5 | 635-1073-ND | kr.640.94000 | Similar |


