Heat Gun 230V 1200°F (649°C) 1980W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun 230V 1200°F (649°C) 1980W Red
Master Appliance Industrial Heat Gun

HG-502D-02

DigiKey Part Number
133-HG-502D-02-ND
Manufacturer
Manufacturer Product Number
HG-502D-02
Description
HEAT GUN 1200F 220V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun 230V 1200°F (649°C) 1980W Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1980W
Manufacturer
Master Appliance Co
Includes
Heat Gun
Series
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Packaging
Box
Approval Agency Marking
CE, cULus
Part Status
Active
Approved Countries
United States
Tool Type
Heat Gun
Nozzle Opening
Circular - 1.50" (38.10mm)
Temperature Range
1200°F (649°C)
Air Flow
27.0 CFM
Voltage
230V
Color
Red
Current
9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,374.77000kr.1,374.77
5kr.1,274.27600kr.6,371.38
10kr.1,233.33900kr.12,333.39
25kr.1,181.27640kr.29,531.91
Manufacturers Standard Package
Unit Price without VAT:kr.1,374.77000
Unit Price with VAT:kr.1,718.46250