Heat Gun 230V 400°F (204°C) 660W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun 230V 400°F (204°C) 660W Red
Master Appliance Industrial Heat Gun

HG-202D-03

DigiKey Part Number
133-HG-202D-03-ND
Manufacturer
Manufacturer Product Number
HG-202D-03
Description
HEAT GUN 400F 230V EURO PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun 230V 400°F (204°C) 660W Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
660W
Manufacturer
Master Appliance Co
Includes
Heat Gun
Series
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Packaging
Box
Approval Agency Marking
CE, cULus
Part Status
Active
Approved Countries
Europe
Tool Type
Heat Gun
Nozzle Opening
Circular - 1.50" (38.10mm)
Temperature Range
400°F (204°C)
Air Flow
27.0 CFM
Voltage
230V
Color
Red
Current
3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
3kr.1,336.22000kr.4,008.66
Unit Price without VAT:kr.1,336.22000
Unit Price with VAT:kr.1,670.27500