
LMC6034IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6034IMX/NOPBTR-ND - Tape & Reel (TR) LMC6034IMX/NOPBCT-ND - Cut Tape (CT) LMC6034IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6034IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6034IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.79800 | kr.77.98 |
| 25 | kr.7.08560 | kr.177.14 |
| 100 | kr.6.30130 | kr.630.13 |
| 250 | kr.5.92688 | kr.1,481.72 |
| 500 | kr.5.70130 | kr.2,850.65 |
| 1.000 | kr.5.66492 | kr.5,664.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.31962 | kr.13,299.05 |
| 5.000 | kr.5.20150 | kr.26,007.50 |
| 7.500 | kr.5.14234 | kr.38,567.55 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


