
MS312-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS312-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS312-10F-NS |
Description | 31.2 X 30 X 5MM TWO-PIECE DRAWN- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.181" (30.00mm) X 1.228" (31.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS312-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.228" (31.20mm) | |
Width - Overall | 1.181" (30.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.34000 | kr.22.34 |
| 10 | kr.14.25300 | kr.142.53 |
| 42 | kr.11.15881 | kr.468.67 |
| 84 | kr.10.02595 | kr.842.18 |
| 252 | kr.8.59377 | kr.2,165.63 |
| 462 | kr.7.95983 | kr.3,677.44 |
| 966 | kr.7.31004 | kr.7,061.50 |
| 2.436 | kr.6.88000 | kr.16,759.68 |
| Unit Price without VAT: | kr.22.34000 |
|---|---|
| Unit Price with VAT: | kr.27.92500 |

