
MS338-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS338-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS338-10S-NS |
Description | 33.8 X 30.3 X 3.3MM ONE-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.193" (30.30mm) X 1.331" (33.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS338-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.331" (33.80mm) | |
Width - Overall | 1.193" (30.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.57000 | kr.21.57 |
| 10 | kr.13.75400 | kr.137.54 |
| 35 | kr.11.07571 | kr.387.65 |
| 105 | kr.9.33971 | kr.980.67 |
| 245 | kr.8.29673 | kr.2,032.70 |
| 455 | kr.7.66552 | kr.3,487.81 |
| 945 | kr.7.03811 | kr.6,651.01 |
| 2.415 | kr.6.56001 | kr.15,842.42 |
| Unit Price without VAT: | kr.21.57000 |
|---|---|
| Unit Price with VAT: | kr.26.96250 |

