
MS310-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS310-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS310-10C-NS |
Description | 31.6 X 17.7 X 2.7MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.697" (17.70mm) X 1.244" (31.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS310-10C-NS Models |
Category | Height - Overall 0.106" (2.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.244" (31.60mm) |
Series | Width - Overall 0.697" (17.70mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.81300 | kr.88.13 |
| 63 | kr.7.39873 | kr.466.12 |
| 126 | kr.7.02881 | kr.885.63 |
| 252 | kr.6.72468 | kr.1,694.62 |
| 504 | kr.6.47397 | kr.3,262.88 |
| 1.008 | kr.6.26780 | kr.6,317.94 |
| 2.520 | kr.6.05005 | kr.15,246.13 |
| 5.040 | kr.5.91883 | kr.29,830.90 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

