RF Shield Cover 0.929" (23.60mm) X 1.047" (26.60mm) Vent Holes in Pattern Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS260-10CP-NS

DigiKey Part Number
2333-MS260-10CP-NS-ND
Manufacturer
Manufacturer Product Number
MS260-10CP-NS
Description
RF SHIELD 0.929X1.047" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.929" (23.60mm) X 1.047" (26.60mm) Vent Holes in Pattern Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.157" (4.00mm)
Length - Overall
1.047" (26.60mm)
Width - Overall
0.929" (23.60mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.10.05700kr.100.57
56kr.8.54500kr.478.52
112kr.8.11554kr.908.94
280kr.7.66204kr.2,145.37
504kr.7.42702kr.3,743.22
1.008kr.7.19542kr.7,252.98
2.520kr.6.95086kr.17,516.17
5.040kr.6.80349kr.34,289.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750