
MS260-10C | |
|---|---|
DigiKey Part Number | 2333-MS260-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS260-10C |
Description | RF SHIELD 0.929X1.047" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.929" (23.60mm) X 1.047" (26.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS260-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.047" (26.60mm) | |
Width - Overall | 0.929" (23.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.6.13800 | kr.61.38 |
| 56 | kr.5.16339 | kr.289.15 |
| 112 | kr.4.88518 | kr.547.14 |
| 280 | kr.4.59154 | kr.1,285.63 |
| 504 | kr.4.43925 | kr.2,237.38 |
| 1.008 | kr.4.28921 | kr.4,323.52 |
| 2.520 | kr.4.13079 | kr.10,409.59 |
| 5.040 | kr.4.03531 | kr.20,337.96 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |


