
MS199-20C | |
|---|---|
DigiKey Part Number | 2333-MS199-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS199-20C |
Description | 20.3X18.3X2MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.720" (18.30mm) X 0.799" (20.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.799" (20.30mm) | |
Width - Overall | 0.720" (18.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.21400 | kr.52.14 |
| 99 | kr.4.16606 | kr.412.44 |
| 198 | kr.3.96116 | kr.784.31 |
| 297 | kr.3.85838 | kr.1,145.94 |
| 594 | kr.3.70763 | kr.2,202.33 |
| 1.089 | kr.3.59781 | kr.3,918.02 |
| 2.574 | kr.3.47094 | kr.8,934.20 |
| 5.049 | kr.3.39087 | kr.17,120.50 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |



