
MS192-10S | |
|---|---|
DigiKey Part Number | 2333-MS192-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS192-10S |
Description | RF SHIELD 0.587"X0.756" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.587" (14.90mm) X 0.756" (19.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS192-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Width - Overall | 0.587" (14.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.872 | kr.3.57556 | kr.6,693.45 |
| Unit Price without VAT: | kr.3.57556 |
|---|---|
| Unit Price with VAT: | kr.4.46945 |


