
MS156-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS156-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS156-10S-NS |
Description | RF SHIELD 0.417"X0.614" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.417" (10.60mm) X 0.614" (15.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS156-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.614" (15.60mm) | |
Width - Overall | 0.417" (10.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.7.32900 | kr.73.29 |
| 25 | kr.6.65200 | kr.166.30 |
| 144 | kr.5.75528 | kr.828.76 |
| 288 | kr.5.50545 | kr.1,585.57 |
| 576 | kr.5.29974 | kr.3,052.65 |
| 1.008 | kr.5.16063 | kr.5,201.92 |
| 2.592 | kr.4.97010 | kr.12,882.50 |
| 5.040 | kr.4.86330 | kr.24,511.03 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

