
MS148-10C-NS | |
---|---|
DigiKey Part Number | 2333-MS148-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS148-10C-NS |
Description | RF SHIELD 0.366X0.598" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.366" (9.30mm) X 0.598" (15.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS148-10C-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.598" (15.20mm) | |
Width - Overall | 0.366" (9.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.14000 | kr.14.14 |
10 | kr.8.81900 | kr.88.19 |
25 | kr.7.43680 | kr.185.92 |
168 | kr.5.41220 | kr.909.25 |
336 | kr.4.88839 | kr.1,642.50 |
504 | kr.4.62234 | kr.2,329.66 |
1.008 | kr.4.22680 | kr.4,260.61 |
2.520 | kr.3.80069 | kr.9,577.74 |
5.040 | kr.3.60000 | kr.18,144.00 |
Unit Price without VAT: | kr.14.14000 |
---|---|
Unit Price with VAT: | kr.17.67500 |