
MS135-20S | |
|---|---|
DigiKey Part Number | 2333-MS135-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS135-20S |
Description | RF SHIELD 0.531"X0.531" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.531" (13.50mm) X 0.531" (13.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS135-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.531" (13.50mm) | |
Width - Overall | 0.531" (13.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.77400 | kr.57.74 |
| 25 | kr.5.22360 | kr.130.59 |
| 140 | kr.4.50286 | kr.630.40 |
| 280 | kr.4.29800 | kr.1,203.44 |
| 560 | kr.4.12921 | kr.2,312.36 |
| 1.120 | kr.3.99039 | kr.4,469.24 |
| 2.520 | kr.3.85882 | kr.9,724.23 |
| 5.040 | kr.3.76780 | kr.18,989.71 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |


