RF Shield Cover 0.299" (7.60mm) X 0.535" (13.60mm) Vent Holes in Pattern Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS130-20CP-NS

DigiKey Part Number
2333-MS130-20CP-NS-ND
Manufacturer
Manufacturer Product Number
MS130-20CP-NS
Description
13.6 X 7.6 X 2.8MM RF COVER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.299" (7.60mm) X 0.535" (13.60mm) Vent Holes in Pattern Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS130-20CP-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.110" (2.80mm)
Length - Overall
0.535" (13.60mm)
Width - Overall
0.299" (7.60mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.7.57600kr.75.76
81kr.6.21247kr.503.21
162kr.5.91031kr.957.47
324kr.5.66157kr.1,834.35
567kr.5.49310kr.3,114.59
1.053kr.5.33529kr.5,618.06
2.511kr.5.15522kr.12,944.76
5.022kr.5.04001kr.25,310.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250