
MS130-10S | |
|---|---|
DigiKey Part Number | 2333-MS130-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS130-10S |
Description | RF SHIELD 0.512"X0.512" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.512" (13.00mm) X 0.512" (13.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS130-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.512" (13.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.77400 | kr.57.74 |
| 25 | kr.5.22360 | kr.130.59 |
| 130 | kr.4.52723 | kr.588.54 |
| 260 | kr.4.31800 | kr.1,122.68 |
| 520 | kr.4.14575 | kr.2,155.79 |
| 1.040 | kr.4.00397 | kr.4,164.13 |
| 2.600 | kr.3.85429 | kr.10,021.15 |
| 5.070 | kr.3.76709 | kr.19,099.15 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |


