RF Shield Cover 0.535" (13.60mm) X 0.535" (13.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS130-10C

DigiKey Part Number
2333-MS130-10C-ND
Manufacturer
Manufacturer Product Number
MS130-10C
Description
RF SHIELD 0.535X0.535" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.535" (13.60mm) X 0.535" (13.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS130-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.535" (13.60mm)
Width - Overall
0.535" (13.60mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.97000kr.7.97
10kr.5.77400kr.57.74
25kr.5.22360kr.130.59
130kr.4.52723kr.588.54
260kr.4.31800kr.1,122.68
520kr.4.14575kr.2,155.79
1.040kr.4.00397kr.4,164.13
2.600kr.3.85429kr.10,021.15
5.070kr.3.76709kr.19,099.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.97000
Unit Price with VAT:kr.9.96250