
MS093-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS093-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS093-10F-NS |
Description | RF SHIELD 0.366"X0.366" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.366" (9.30mm) X 0.366" (9.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS093-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.366" (9.30mm) | |
Width - Overall | 0.366" (9.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.7.45600 | kr.74.56 |
| 25 | kr.6.76600 | kr.169.15 |
| 180 | kr.5.76939 | kr.1,038.49 |
| 360 | kr.5.53131 | kr.1,991.27 |
| 540 | kr.5.41202 | kr.2,922.49 |
| 1.080 | kr.5.23713 | kr.5,656.10 |
| 2.520 | kr.5.06483 | kr.12,763.37 |
| 5.040 | kr.4.95140 | kr.24,955.06 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

