MFR Recommended

IM111X3Q1BAUMA1 | |
|---|---|
DigiKey Part Number | 448-IM111X3Q1BAUMA1TR-ND - Tape & Reel (TR) 448-IM111X3Q1BAUMA1CT-ND - Cut Tape (CT) 448-IM111X3Q1BAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM111X3Q1BAUMA1 |
Description | MOSFET IPM 250V 12A 39-PWRVQFN |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge 250 V 12 A 39-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 12 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.86000 | kr.60.86 |
| 10 | kr.52.17800 | kr.521.78 |
| 100 | kr.43.48100 | kr.4,348.10 |
| 500 | kr.38.36562 | kr.19,182.81 |
| 1.000 | kr.34.52910 | kr.34,529.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.32.35502 | kr.64,710.04 |
| Unit Price without VAT: | kr.60.86000 |
|---|---|
| Unit Price with VAT: | kr.76.07500 |


