



MTO-EV015(TB67H420FTG) | |
|---|---|
DigiKey Part Number | 1796-1018-ND |
Manufacturer | |
Manufacturer Product Number | MTO-EV015(TB67H420FTG) |
Description | EVAL BOARD FOR TB67H420FTG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TB67H420FTG - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TB67H420FTG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.01000 | kr.341.01 |
| Unit Price without VAT: | kr.341.01000 |
|---|---|
| Unit Price with VAT: | kr.426.26250 |


