Direct

NL2075-01AC | |
|---|---|
DigiKey Part Number | 1681-1042-ND |
Manufacturer | |
Manufacturer Product Number | NL2075-01AC |
Description | MULTISTAGE TEM 40X40X8.15MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 44.5W @ 27°C 7 A 85°C |
Category | Height 8.15mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 2 |
Packaging Box | Current - Max 7 A |
Part Status Obsolete | Voltage - Max 15.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.1 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 85°C |
Qmax @ Th 44.5W @ 27°C | Features Lead Wires, Exterior Metallization (Both Sides) |
Delta Tmax @ Th 87°C @ 27°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL2076-01AC | Coherent Thermal Solutions | 12 | 1681-1089-ND | kr.3,704.65000 | Direct |


