
NL2012T-03AC | |
|---|---|
DigiKey Part Number | 1681-1135-ND |
Manufacturer | |
Manufacturer Product Number | NL2012T-03AC |
Description | MULTISTAGE TEM 10.97X9.88X3.76MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.4W @ 27°C 1.2 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.97mm L x 9.88mm W | |
Qmax @ Th | 2.4W @ 27°C | |
Delta Tmax @ Th | 77°C @ 27°C | |
Height | 3.78mm | |
Number of Stages | 2 | |
Current - Max | 1.2 A | |
Voltage - Max | 5.4 V | |
Resistance | 4.18 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,796.03000 | kr.1,796.03 |
| 6 | kr.1,675.49833 | kr.10,052.99 |
| 10 | kr.1,642.65600 | kr.16,426.56 |
| 26 | kr.1,582.94654 | kr.41,156.61 |
| Unit Price without VAT: | kr.1,796.03000 |
|---|---|
| Unit Price with VAT: | kr.2,245.03750 |

