
MTSM5115MT2-BK | |
|---|---|
DigiKey Part Number | 1125-MTSM5115MT2-BKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTSM5115MT2-BK |
Description | 1550NM PLCC2 BLACK FACED FLAT LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 1.05V 100mA 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1550nm | |
Voltage - Forward (Vf) (Typ) | 1.05V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.80.87910 | kr.16,175.82 |
| Unit Price without VAT: | kr.80.87910 |
|---|---|
| Unit Price with VAT: | kr.101.09888 |

