
MTSM3466SMR2-UR | |
|---|---|
DigiKey Part Number | 1125-MTSM3466SMR2-UR-ND |
Manufacturer | |
Manufacturer Product Number | MTSM3466SMR2-UR |
Description | 660NM 5.0X5.0 MM SMD DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.7V 50mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer Marktech Optoelectronics | Viewing Angle 80° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Visible | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 8-SMD, No Lead |
Wavelength 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.346.67000 | kr.346.67 |
| 10 | kr.286.95500 | kr.2,869.55 |
| 100 | kr.252.55140 | kr.25,255.14 |
| Unit Price without VAT: | kr.346.67000 |
|---|---|
| Unit Price with VAT: | kr.433.33750 |

