
| MTSM0012-194-IR | |
|---|---|
| DigiKey Part Number | 1125-MTSM0012-194-IRTR-ND - Tape & Reel (TR) 1125-MTSM0012-194-IRCT-ND - Cut Tape (CT) 1125-MTSM0012-194-IRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MTSM0012-194-IR | 
| Description | SWIR EMITTER 1200NM 1206 SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 1200nm 1.1V 50mA 2.1mW/sr @ 50mA (Typ) 120° 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Marktech Optoelectronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 50mA | |
| Radiant Intensity (Ie) Min @ If | 2.1mW/sr @ 50mA (Typ) | |
| Wavelength | 1200nm | |
| Voltage - Forward (Vf) (Typ) | 1.1V | |
| Viewing Angle | 120° | |
| Orientation | Top View | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.76.74000 | kr.76.74 | 
| 10 | kr.59.40500 | kr.594.05 | 
| 100 | kr.49.30820 | kr.4,930.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.44.91840 | kr.22,459.20 | 
| 1.000 | kr.43.49504 | kr.43,495.04 | 
| Unit Price without VAT: | kr.76.74000 | 
|---|---|
| Unit Price with VAT: | kr.95.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark