
MTRS5900D | |
|---|---|
DigiKey Part Number | 1125-1061-ND |
Manufacturer | |
Manufacturer Product Number | MTRS5900D |
Description | SENSOR REFLECTV 590NM PD TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.5mm Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.5mm | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 30 mA | |
Output Type | Photodiode | |
Response Time | 1µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.09000 | kr.41.09 |
| 10 | kr.30.88300 | kr.308.83 |
| 100 | kr.24.90850 | kr.2,490.85 |
| 500 | kr.22.29898 | kr.11,149.49 |
| 1.000 | kr.21.45138 | kr.21,451.38 |
| 2.000 | kr.20.73457 | kr.41,469.14 |
| Unit Price without VAT: | kr.41.09000 |
|---|---|
| Unit Price with VAT: | kr.51.36250 |

