Reflective Optical Sensor 1.5mm Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTRS5750D

DigiKey Part Number
1125-1060-ND
Manufacturer
Manufacturer Product Number
MTRS5750D
Description
SENSOR REFLECTV 574NM PD TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.5mm Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
1.5mm
Sensing Method
Reflective
Current - DC Forward (If) (Max)
30 mA
Output Type
Photodiode
Response Time
1µs
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.09000kr.41.09
10kr.30.88300kr.308.83
100kr.24.90850kr.2,490.85
500kr.22.29898kr.11,149.49
1.000kr.21.45138kr.21,451.38
2.000kr.20.73457kr.41,469.14
Manufacturers Standard Package
Unit Price without VAT:kr.41.09000
Unit Price with VAT:kr.51.36250