Infrared (IR) Emitter 855nm 1.7V 80mA 80° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS8085M1

DigiKey Part Number
1125-1042-ND
Manufacturer
Manufacturer Product Number
MTPS8085M1
Description
EMITTER IR 855NM 80MA TO-46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.7V 80mA 80° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
80mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
855nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.58.41000kr.584.10
Unit Price without VAT:kr.58.41000
Unit Price with VAT:kr.73.01250