
MTPS8085FT | |
|---|---|
DigiKey Part Number | 1125-1041-ND |
Manufacturer | |
Manufacturer Product Number | MTPS8085FT |
Description | EMITTER IR 855NM 80MA COAXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 80mA 50° Coaxial, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 80mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Coaxial, Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.243.41400 | kr.2,434.14 |
| Unit Price without VAT: | kr.243.41400 |
|---|---|
| Unit Price with VAT: | kr.304.26750 |

