
MTMS7700T38 | |
|---|---|
DigiKey Part Number | 1125-1247-ND |
Manufacturer | |
Manufacturer Product Number | MTMS7700T38 |
Description | EMITTER VISIBL 770NM 50MA TO-5-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 770nm (x6) 1.6V (x6) 50mA (x6) TO-5 Variant, 8 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA (x6) | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 770nm (x6) | |
Voltage - Forward (Vf) (Typ) | 1.6V (x6) | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 8 Leads, Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.84000 | kr.221.84 |
| 10 | kr.180.26500 | kr.1,802.65 |
| 100 | kr.156.25860 | kr.15,625.86 |
| Unit Price without VAT: | kr.221.84000 |
|---|---|
| Unit Price with VAT: | kr.277.30000 |

