
MTMD7885T38 | |
|---|---|
DigiKey Part Number | 1125-1245-ND |
Manufacturer | |
Manufacturer Product Number | MTMD7885T38 |
Description | EMITTER IR MULTI-NM 100MA TO-5-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 850nm (x2), 810nm (x2), 770nm (x2) 1.4V (x2), 1.55V (x2), 1.6V (x2) 100mA (x2), 100mA (x2), 50mA (x2) TO-5 Variant, 8 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 100mA (x2), 100mA (x2), 50mA (x2) | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm (x2), 810nm (x2), 770nm (x2) | |
Voltage - Forward (Vf) (Typ) | 1.4V (x2), 1.55V (x2), 1.6V (x2) | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 8 Leads, Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.180.26500 | kr.1,802.65 |
| Unit Price without VAT: | kr.180.26500 |
|---|---|
| Unit Price with VAT: | kr.225.33125 |

