
MTG7-001I-XTEHV-WR-L9E7 | |
|---|---|
DigiKey Part Number | 1125-1169-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XTEHV-WR-L9E7 |
Description | LED MOD CREE XTE STARBRD 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree XTE-HV White, Warm Starboard |
Datasheet | Datasheet |
Category | Current - Test 22mA |
Manufacturer Marktech Optoelectronics | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 48V |
Packaging Bulk | Lumens/Watt @ Current - Test 80 lm/W |
Part Status Obsolete | Current - Max 66mA |
Type LED Module | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.90mm Dia |
CCT (K) 3000K | Lens Type Domed |
Configuration Starboard | Base Product Number |
Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |

