MTG7-001I-XQD00-NW-BEE5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 98
Unit Price: kr.177.52000
Datasheet
LED Lighting COBs, Engines, Modules LED Module Cree XQ-D White, Neutral Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-001I-XQD00-NW-BEE5

DigiKey Part Number
1125-1207-ND
Manufacturer
Manufacturer Product Number
MTG7-001I-XQD00-NW-BEE5
Description
LED MOD CREE XQ-D STARBRD 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Cree XQ-D White, Neutral Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Starboard
Manufacturer
Marktech Optoelectronics
Current - Test
350mA
Series
Voltage - Forward (Vf) (Typ)
3.1V
Packaging
Bulk
Current - Max
700mA
Part Status
Obsolete
Viewing Angle
145°
Type
LED Module
Size / Dimension
19.90mm L x 19.90mm W
Color
White, Neutral
Lens Type
Flat
CCT (K)
4000K
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLAWT-H0-0000-000BV20E5-SB01New Energy981672-1041-NDkr.177.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes