Cree XBD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-001I-XBD00-RO-0901

DigiKey Part Number
1125-1173-ND
Manufacturer
Manufacturer Product Number
MTG7-001I-XBD00-RO-0901
Description
LED MOD RED STARBOARD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Red Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
615nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
81lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
103 lm/W
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
140°
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.