
MTE5115N2 | |
|---|---|
DigiKey Part Number | 1125-MTE5115N2-ND |
Manufacturer | |
Manufacturer Product Number | MTE5115N2 |
Description | 1550NM 5MM PLASTIC FLAT LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 1V 100mA 90° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1550nm | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.78.22700 | kr.782.27 |
| Unit Price without VAT: | kr.78.22700 |
|---|---|
| Unit Price with VAT: | kr.97.78375 |

