
MTE1300W | |
|---|---|
DigiKey Part Number | 1125-1162-ND |
Manufacturer | |
Manufacturer Product Number | MTE1300W |
Description | EMITTER IR 1300NM 100MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.8V 100mA 50° Radial, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 0.8V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.58000 | kr.241.58 |
| 10 | kr.197.04100 | kr.1,970.41 |
| 100 | kr.171.34860 | kr.17,134.86 |
| Unit Price without VAT: | kr.241.58000 |
|---|---|
| Unit Price with VAT: | kr.301.97500 |

