
MTE1300NN1-WRC | |
|---|---|
DigiKey Part Number | 1125-1161-ND |
Manufacturer | |
Manufacturer Product Number | MTE1300NN1-WRC |
Description | EMITTER IR 1300NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.8V 100mA 12° Radial, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 0.8V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Metal Can |

