Infrared (IR) Emitter 1300nm 0.8V 100mA 20° Radial, Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1300N

DigiKey Part Number
1125-1159-ND
Manufacturer
Manufacturer Product Number
MTE1300N
Description
EMITTER IR 1300NM 100MA RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm 0.8V 100mA 20° Radial, Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1300nm
Voltage - Forward (Vf) (Typ)
0.8V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.241.58000kr.241.58
10kr.197.04100kr.1,970.41
100kr.171.34860kr.17,134.86
Manufacturers Standard Package
Unit Price without VAT:kr.241.58000
Unit Price with VAT:kr.301.97500